Part Details for NRE-S1R0M50V4X7F2F by NIC Components Corp
Overview of NRE-S1R0M50V4X7F2F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-S1R0M50V4X7F2F
NRE-S1R0M50V4X7F2F CAD Models
NRE-S1R0M50V4X7F2F Part Data Attributes
|
NRE-S1R0M50V4X7F2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-S1R0M50V4X7F2F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 188000 mΩ | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 9 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRE-S1R0M50V4X7F2F
This table gives cross-reference parts and alternative options found for NRE-S1R0M50V4X7F2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-S1R0M50V4X7F2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11R0LFM0407LLN381A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NRE-S1R0M50V4X7F2F vs 11R0LFM0407LLN381A |
11R0LFM0407SCN381A | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S1R0M50V4X7F2F vs 11R0LFM0407SCN381A |
81R0LFM0407NPN785R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NRE-S1R0M50V4X7F2F vs 81R0LFM0407NPN785R |
81R0LFM0407SCN385B | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S1R0M50V4X7F2F vs 81R0LFM0407SCN385B |
11R0LFM0407SCN28EJ | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S1R0M50V4X7F2F vs 11R0LFM0407SCN28EJ |
81R0LFM0407SN050 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | NRE-S1R0M50V4X7F2F vs 81R0LFM0407SN050 |
81R0LFM0407SL070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | NRE-S1R0M50V4X7F2F vs 81R0LFM0407SL070 |
11R0LFM0407LLN28EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NRE-S1R0M50V4X7F2F vs 11R0LFM0407LLN28EJ |
81R0LFM0407LLN385B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NRE-S1R0M50V4X7F2F vs 81R0LFM0407LLN385B |
21R0LFM0407LLN98ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | NRE-S1R0M50V4X7F2F vs 21R0LFM0407LLN98ER |