Part Details for NRE-LX330M160V12.5X16TBF by NIC Components Corp
Overview of NRE-LX330M160V12.5X16TBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-LX330M160V12.5X16TBF
NRE-LX330M160V12.5X16TBF CAD Models
NRE-LX330M160V12.5X16TBF Part Data Attributes
|
NRE-LX330M160V12.5X16TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-LX330M160V12.5X16TBF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3112 mA | |
Length | 16 mm | |
Manufacturer Series | NRE-LX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 175 mA | |
Series | NRE-LX | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-LX330M160V12.5X16TBF
This table gives cross-reference parts and alternative options found for NRE-LX330M160V12.5X16TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-LX330M160V12.5X16TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA330M2CSAF1316 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | NRE-LX330M160V12.5X16TBF vs REA330M2CSAF1316 |
REA330M2CSD-1316B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | NRE-LX330M160V12.5X16TBF vs REA330M2CSD-1316B |
REA330M2CSCF1316P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | NRE-LX330M160V12.5X16TBF vs REA330M2CSCF1316P |
REA330M2CCC-1316C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | NRE-LX330M160V12.5X16TBF vs REA330M2CCC-1316C |
REA330M2CSA-1316T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | NRE-LX330M160V12.5X16TBF vs REA330M2CSA-1316T |
REA330M2CBCF1316P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | NRE-LX330M160V12.5X16TBF vs REA330M2CBCF1316P |
REA330M2CBK-1316C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | NRE-LX330M160V12.5X16TBF vs REA330M2CBK-1316C |
REA330M2CBK125160 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | RFE International Inc | NRE-LX330M160V12.5X16TBF vs REA330M2CBK125160 |
REA330M2CBCF1316B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | NRE-LX330M160V12.5X16TBF vs REA330M2CBCF1316B |
REA330M2CBC-1316T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | NRE-LX330M160V12.5X16TBF vs REA330M2CBC-1316T |