NRE-LX100M250V10X9F3F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF,

Overview of NRE-LX100M250V10X9F3F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech)

CAD Models for NRE-LX100M250V10X9F3F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRE-LX100M250V10X9F3F by NIC Components Corp

NRE-LX100M250V10X9F3F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
9 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
85 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRE-LX100M250V10X9F3F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF,
    VS

Alternate Parts for NRE-LX100M250V10X9F3F

This table gives cross-reference parts and alternative options found for NRE-LX100M250V10X9F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-LX100M250V10X9F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
250WA10MEFC10X9 Aluminum Electrolytic Capacitor, Rubycon Corporation NRE-LX100M250V10X9F3F vs 250WA10MEFC10X9
NRE-LX100M250V10X9SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRE-LX100M250V10X9F3F vs NRE-LX100M250V10X9SP7.5LLF
NRE-LX100M250V10X9TB12.7MMPF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRE-LX100M250V10X9F3F vs NRE-LX100M250V10X9TB12.7MMPF
NRE-LX100M250V10X9TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRE-LX100M250V10X9F3F vs NRE-LX100M250V10X9TBNF
NRE-LX100M250V10X9TBF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRE-LX100M250V10X9F3F vs NRE-LX100M250V10X9TBF
NRELX100M250V10X9F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRE-LX100M250V10X9F3F vs NRELX100M250V10X9F
250WA10MEFCT810X9 Aluminum Electrolytic Capacitor, Aluminum (wet), Rubycon Corporation NRE-LX100M250V10X9F3F vs 250WA10MEFCT810X9
NRE-LX100M250V10X9F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRE-LX100M250V10X9F3F vs NRE-LX100M250V10X9F1F
NRE-LX100M250V10X9SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRE-LX100M250V10X9F3F vs NRE-LX100M250V10X9SP7.5LSF
NRE-LX100M250V10X9TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRE-LX100M250V10X9F3F vs NRE-LX100M250V10X9TBSTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRE-LX100M250V10X9F3F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRE-LX100M250V10X9F3F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRE-LX100M250V10X9F3F would you like to use for your alert(s)?
  • Please alert me when NRE-LX100M250V10X9F3F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRE-LX100M250V10X9F3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRE-LX100M250V10X9F3F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRE-LX100M250V10X9F3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRE-LX100M250V10X9F3F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRE-LX100M250V10X9F3F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: