Part Details for NRE-LS221M35V10X9TB12.7MMPNF by NIC Components Corp
Overview of NRE-LS221M35V10X9TB12.7MMPNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-LS221M35V10X9TB12.7MMPNF
NRE-LS221M35V10X9TB12.7MMPNF CAD Models
NRE-LS221M35V10X9TB12.7MMPNF Part Data Attributes
|
NRE-LS221M35V10X9TB12.7MMPNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-LS221M35V10X9TB12.7MMPNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1060 mΩ | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 300 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRE-LS221M35V10X9TB12.7MMPNF
This table gives cross-reference parts and alternative options found for NRE-LS221M35V10X9TB12.7MMPNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-LS221M35V10X9TB12.7MMPNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESRG350ETD221MJ09B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRE-LS221M35V10X9TB12.7MMPNF vs ESRG350ETD221MJ09B |
NRE-LX221M35V10X9TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-LS221M35V10X9TB12.7MMPNF vs NRE-LX221M35V10X9TB12.7MMPF |
ESRG350ETE221MJ09A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRE-LS221M35V10X9TB12.7MMPNF vs ESRG350ETE221MJ09A |
ESRG350ETD221MJ09M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRE-LS221M35V10X9TB12.7MMPNF vs ESRG350ETD221MJ09M |
NRE-LX221M35V10X9F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRE-LS221M35V10X9TB12.7MMPNF vs NRE-LX221M35V10X9F3F |
ESRG350ETE221MJ09N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRE-LS221M35V10X9TB12.7MMPNF vs ESRG350ETE221MJ09N |
ESRG350ETD221MJ09N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRE-LS221M35V10X9TB12.7MMPNF vs ESRG350ETD221MJ09N |
SEA221M1VBK-1009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | NRE-LS221M35V10X9TB12.7MMPNF vs SEA221M1VBK-1009 |
NRE-LS221M35V10X9SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRE-LS221M35V10X9TB12.7MMPNF vs NRE-LS221M35V10X9SP7.5LSF |
ESRG350ETD221MJ09D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRE-LS221M35V10X9TB12.7MMPNF vs ESRG350ETD221MJ09D |