Part Details for NRE-LS221M35V10X9SP7.5LSF by NIC Components Corp
Overview of NRE-LS221M35V10X9SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-LS221M35V10X9SP7.5LSF
NRE-LS221M35V10X9SP7.5LSF CAD Models
NRE-LS221M35V10X9SP7.5LSF Part Data Attributes
|
NRE-LS221M35V10X9SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-LS221M35V10X9SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1060 mΩ | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 300 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRE-LS221M35V10X9SP7.5LSF
This table gives cross-reference parts and alternative options found for NRE-LS221M35V10X9SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-LS221M35V10X9SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URS1V221MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | NRE-LS221M35V10X9SP7.5LSF vs URS1V221MPD1AA |
URS1V221MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | NRE-LS221M35V10X9SP7.5LSF vs URS1V221MPD1CV |
URS1V221MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | NRE-LS221M35V10X9SP7.5LSF vs URS1V221MPD1TD |
ESRG350ETD221MJ09B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRE-LS221M35V10X9SP7.5LSF vs ESRG350ETD221MJ09B |
NRE-LX221M35V10X9TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-LS221M35V10X9SP7.5LSF vs NRE-LX221M35V10X9TBNF |
ESRG350ELL221MJ09A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRE-LS221M35V10X9SP7.5LSF vs ESRG350ELL221MJ09A |
NRE-LX221M35V10X9SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRE-LS221M35V10X9SP7.5LSF vs NRE-LX221M35V10X9SPF |
NRE-LX221M35V10X9F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRE-LS221M35V10X9SP7.5LSF vs NRE-LX221M35V10X9F1F |
ESRG350ETE221MJ09M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRE-LS221M35V10X9SP7.5LSF vs ESRG350ETE221MJ09M |
FFM1V221M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Gemmy Electronics Co Ltd | NRE-LS221M35V10X9SP7.5LSF vs FFM1V221M |