NRE-JL470M16V5X11TBF1F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NRE-JL470M16V5X11TBF1F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Electronic Manufacturing Automotive

Price & Stock for NRE-JL470M16V5X11TBF1F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRE-JL470M16V5X11T
Avnet Americas CAP ALUM 47UF 16VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-JL470M16V5X11T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack 0
  • 10,000 $0.0406
  • 14,000 $0.0394
  • 24,000 $0.0383
$0.0383 / $0.0406 Buy Now

CAD Models for NRE-JL470M16V5X11TBF1F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRE-JL470M16V5X11TBF1F by NIC Components Corp

NRE-JL470M16V5X11TBF1F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
17 Weeks
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
400 mΩ
Leakage Current
0.00752 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
175 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRE-JL470M16V5X11TBF1F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRE-JL470M16V5X11TBF1F

This table gives cross-reference parts and alternative options found for NRE-JL470M16V5X11TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL470M16V5X11TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16YXF47MCE5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRE-JL470M16V5X11TBF1F vs 16YXF47MCE5X11
ML1C476M05011FS Aluminum Electrolytic Capacitor, Aluminum (wet), Samwha Electronics NRE-JL470M16V5X11TBF1F vs ML1C476M05011FS
16YXF47MKC5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRE-JL470M16V5X11TBF1F vs 16YXF47MKC5X11
16YXF47MEFCCE5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRE-JL470M16V5X11TBF1F vs 16YXF47MEFCCE5X11
MZ1C476M05011CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics NRE-JL470M16V5X11TBF1F vs MZ1C476M05011CS
LZ1C476M05011CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics NRE-JL470M16V5X11TBF1F vs LZ1C476M05011CS
16YXF47MEFCCC5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRE-JL470M16V5X11TBF1F vs 16YXF47MEFCCC5X11
8470LCM0511RTN7110 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Fenghua (HK) Electronics Ltd NRE-JL470M16V5X11TBF1F vs 8470LCM0511RTN7110
16YXF47MFA5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRE-JL470M16V5X11TBF1F vs 16YXF47MFA5X11
16YXJ47MT15X11 CAP ALUM 47UF 20% 16V RADIAL Rubycon Corporation NRE-JL470M16V5X11TBF1F vs 16YXJ47MT15X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRE-JL470M16V5X11TBF1F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRE-JL470M16V5X11TBF1F by NIC Components Corp

  • Please alert me when NRE-JL470M16V5X11TBF1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRE-JL470M16V5X11TBF1F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRE-JL470M16V5X11TBF1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRE-JL470M16V5X11TBF1F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRE-JL470M16V5X11TBF1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRE-JL470M16V5X11TBF1F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: