Part Details for NRE-JL470M100V8X16TBSTNF by NIC Components Corp
Overview of NRE-JL470M100V8X16TBSTNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Electronic Manufacturing
Automotive
Part Details for NRE-JL470M100V8X16TBSTNF
NRE-JL470M100V8X16TBSTNF CAD Models
NRE-JL470M100V8X16TBSTNF Part Data Attributes
|
NRE-JL470M100V8X16TBSTNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL470M100V8X16TBSTNF
NIC Components Corp
CAP,AL2O3,47UF,100VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 250 mΩ | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 585 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL470M100V8X16TBSTNF
This table gives cross-reference parts and alternative options found for NRE-JL470M100V8X16TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL470M100V8X16TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZLH47MEFCKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL470M100V8X16TBSTNF vs 100ZLH47MEFCKC8X16 |
NRSH470M100V8X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRE-JL470M100V8X16TBSTNF vs NRSH470M100V8X16F1F |
100ZLH47MCC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL470M100V8X16TBSTNF vs 100ZLH47MCC8X16 |
100YXJ47M8X16 | CAP ALUM 47UF 20% 100V RADIAL | Rubycon Corporation | NRE-JL470M100V8X16TBSTNF vs 100YXJ47M8X16 |
100ZLJ47MKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL470M100V8X16TBSTNF vs 100ZLJ47MKC8X16 |
NRE-JL470M100V8X16F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRE-JL470M100V8X16TBSTNF vs NRE-JL470M100V8X16F2F |
NRE-JL470M100V8X16SP7.5LSF | CAP,AL2O3,47UF,100VDC,20% -TOL,20% +TOL | NIC Components Corp | NRE-JL470M100V8X16TBSTNF vs NRE-JL470M100V8X16SP7.5LSF |
100ZLJ47MFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL470M100V8X16TBSTNF vs 100ZLJ47MFA8X16 |
100ZLH47MEFCCA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL470M100V8X16TBSTNF vs 100ZLH47MEFCCA8X16 |
NRZJ470M100V8X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRE-JL470M100V8X16TBSTNF vs NRZJ470M100V8X16SP7.5LSF |