Part Details for NRE-JL3R3M50V5X11TBF by NIC Components Corp
Overview of NRE-JL3R3M50V5X11TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-JL3R3M50V5X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-JL3R3M50V5X11T
|
Avnet Americas | CAP ALUM 3.3UF 50VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-JL3R3M50V5X11T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0356 / $0.0378 | Buy Now |
Part Details for NRE-JL3R3M50V5X11TBF
NRE-JL3R3M50V5X11TBF CAD Models
NRE-JL3R3M50V5X11TBF Part Data Attributes
|
NRE-JL3R3M50V5X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL3R3M50V5X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 22.26 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL3R3M50V5X11TBF
This table gives cross-reference parts and alternative options found for NRE-JL3R3M50V5X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL3R3M50V5X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-500EMC3R3ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-JL3R3M50V5X11TBF vs EKY-500EMC3R3ME11D |
UKL1H3R3MDAANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRE-JL3R3M50V5X11TBF vs UKL1H3R3MDAANA |
MZ1H335M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-JL3R3M50V5X11TBF vs MZ1H335M05011CS |
SB050M3R30B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | NRE-JL3R3M50V5X11TBF vs SB050M3R30B2F-0511 |
WL1H335M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-JL3R3M50V5X11TBF vs WL1H335M05011FS |
UHE1H3R3MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRE-JL3R3M50V5X11TBF vs UHE1H3R3MDD1TA |
SK050M3R30A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | NRE-JL3R3M50V5X11TBF vs SK050M3R30A2F-0511 |
50YXJ3R3MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | NRE-JL3R3M50V5X11TBF vs 50YXJ3R3MT15X11 |
EKY-500EBC3R3ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-JL3R3M50V5X11TBF vs EKY-500EBC3R3ME11D |
50YXF3R3MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | NRE-JL3R3M50V5X11TBF vs 50YXF3R3MEFCTA5X11 |