Part Details for NRE-JL332M10V12.5X20TBF by NIC Components Corp
Overview of NRE-JL332M10V12.5X20TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-JL332M10V12.5X20TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-JL332M10V12.5X
|
Avnet Americas | CAP ALUM 3300UF 10VDC 20% 12.5 X 20 RDL - Ammo Pack (Alt: NRE-JL332M10V12.5X) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2252 / $0.2518 | Buy Now |
Part Details for NRE-JL332M10V12.5X20TBF
NRE-JL332M10V12.5X20TBF CAD Models
NRE-JL332M10V12.5X20TBF Part Data Attributes
|
NRE-JL332M10V12.5X20TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL332M10V12.5X20TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.33 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1520 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL332M10V12.5X20TBF
This table gives cross-reference parts and alternative options found for NRE-JL332M10V12.5X20TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL332M10V12.5X20TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZH100EBC332MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRE-JL332M10V12.5X20TBF vs EKZH100EBC332MK20S |
338CKE010M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | NRE-JL332M10V12.5X20TBF vs 338CKE010M |
8332LBMAB20RXN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | NRE-JL332M10V12.5X20TBF vs 8332LBMAB20RXN5M |
1332LBMAB20RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | NRE-JL332M10V12.5X20TBF vs 1332LBMAB20RXN211C |
RGA332M1ASA1220T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Lelon Electronics Corp | NRE-JL332M10V12.5X20TBF vs RGA332M1ASA1220T |
2332LBMAB20RXN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | NRE-JL332M10V12.5X20TBF vs 2332LBMAB20RXN311C |
2332LBMAB20RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | NRE-JL332M10V12.5X20TBF vs 2332LBMAB20RXN511C |
10YXJ3300MCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL332M10V12.5X20TBF vs 10YXJ3300MCA12.5X20 |
2332LBMAB20RXN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | NRE-JL332M10V12.5X20TBF vs 2332LBMAB20RXN9110 |
8332LBMAB20RXN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | NRE-JL332M10V12.5X20TBF vs 8332LBMAB20RXN0C |