Part Details for NRE-JL331M10V6.3X11F3F by NIC Components Corp
Overview of NRE-JL331M10V6.3X11F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Electronic Manufacturing
Automotive
Part Details for NRE-JL331M10V6.3X11F3F
NRE-JL331M10V6.3X11F3F CAD Models
NRE-JL331M10V6.3X11F3F Part Data Attributes
|
NRE-JL331M10V6.3X11F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL331M10V6.3X11F3F
NIC Components Corp
CAP,AL2O3,330UF,10VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL331M10V6.3X11F3F
This table gives cross-reference parts and alternative options found for NRE-JL331M10V6.3X11F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL331M10V6.3X11F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331LBMAA11RXN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | NRE-JL331M10V6.3X11F3F vs 8331LBMAA11RXN0J |
KSE337M010R1ABE11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Teapo Electronic Corporation | NRE-JL331M10V6.3X11F3F vs KSE337M010R1ABE11K |
8331LBMAA11RX05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | NRE-JL331M10V6.3X11F3F vs 8331LBMAA11RX05E |
SE010M0330K5FW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | NRE-JL331M10V6.3X11F3F vs SE010M0330K5FW0611 |
RGA331M1ACC-0611T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | NRE-JL331M10V6.3X11F3F vs RGA331M1ACC-0611T |
NRZJ331M10V6.3X11TBYF | Fixed Capacitor, | NIC Components Corp | NRE-JL331M10V6.3X11F3F vs NRZJ331M10V6.3X11TBYF |
8331LBMAA11RX00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | NRE-JL331M10V6.3X11F3F vs 8331LBMAA11RX00E |
2331LBMAA11RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | NRE-JL331M10V6.3X11F3F vs 2331LBMAA11RXN111B |
10ZLH330MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL331M10V6.3X11F3F vs 10ZLH330MEFCFA6.3X11 |
8331LBMAA11RXN911F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | NRE-JL331M10V6.3X11F3F vs 8331LBMAA11RXN911F |