Datasheets
NRE-JL222M35V16X25F by: NIC Components Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for NRE-JL222M35V16X25F by NIC Components Corp

Overview of NRE-JL222M35V16X25F by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Electronic Manufacturing Automotive

Price & Stock for NRE-JL222M35V16X25F

Part # Distributor Description Stock Price Buy
DISTI # NRE-JL222M35V16X25
Avnet Americas Aluminum Electrolytic Capacitor, 2200 uF, 35 V, ? 20%, 10000 hours @ 105?C, Radial Leaded - Bulk (Alt: NRE-JL222M35V16X25) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 2,400 $0.5334
  • 3,600 $0.5184
  • 6,000 $0.5034
  • 12,000 $0.4922
  • 24,000 $0.4772
$0.4772 / $0.5334 Buy Now
DISTI # NRE-JL222M35V16X25F
Avnet Abacus Aluminum Electrolytic Capacitor, 2200 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRE-JL222M35V16X25F) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for NRE-JL222M35V16X25F

NRE-JL222M35V16X25F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRE-JL222M35V16X25F Part Data Attributes

NRE-JL222M35V16X25F NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRE-JL222M35V16X25F NIC Components Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 17 Weeks
Capacitance 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.77 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 2344 mA
Surface Mount NO
Tan Delta 0.14
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for NRE-JL222M35V16X25F

This table gives cross-reference parts and alternative options found for NRE-JL222M35V16X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL222M35V16X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SH035M2200B7F-1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation NRE-JL222M35V16X25F vs SH035M2200B7F-1625
MAL214860222E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies NRE-JL222M35V16X25F vs MAL214860222E3
MAL214850222E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies NRE-JL222M35V16X25F vs MAL214850222E3
MAL214250222E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies NRE-JL222M35V16X25F vs MAL214250222E3
MAL217260222E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies NRE-JL222M35V16X25F vs MAL217260222E3
MAL214830222E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies NRE-JL222M35V16X25F vs MAL214830222E3
EEUFR1V222 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components NRE-JL222M35V16X25F vs EEUFR1V222
MAL214230222E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies NRE-JL222M35V16X25F vs MAL214230222E3
EEUFR1V222B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components NRE-JL222M35V16X25F vs EEUFR1V222B
SE035M2200B7F-1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, YAGEO Corporation NRE-JL222M35V16X25F vs SE035M2200B7F-1625

NRE-JL222M35V16X25F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRE-JL222M35V16X25F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRE-JL222M35V16X25F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRE-JL222M35V16X25F would you like to use for your alert(s)?
  • Please alert me when NRE-JL222M35V16X25F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRE-JL222M35V16X25F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRE-JL222M35V16X25F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRE-JL222M35V16X25F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRE-JL222M35V16X25F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRE-JL222M35V16X25F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: