There are no models available for this part yet.
Overview of NRE-JL220M50V5X11TBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Electronic Manufacturing
Automotive
Price & Stock for NRE-JL220M50V5X11TBF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRE-JL220M50V5X11T
|
Avnet Americas | CAP ALUM 22UF 50VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-JL220M50V5X11T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 130000 |
|
$0.0383 / $0.0406 | Buy Now |
CAD Models for NRE-JL220M50V5X11TBF by NIC Components Corp
Part Data Attributes for NRE-JL220M50V5X11TBF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
17 Weeks
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.011 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
99 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.10
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRE-JL220M50V5X11TBF
This table gives cross-reference parts and alternative options found for NRE-JL220M50V5X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL220M50V5X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXG22MCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL220M50V5X11TBF vs 50YXG22MCC5X11 |
50YXG22MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL220M50V5X11TBF vs 50YXG22MEFCKC5X11 |
50YXG22MEFCFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL220M50V5X11TBF vs 50YXG22MEFCFA5X11 |
NRE-JL220M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL220M50V5X11TBF vs NRE-JL220M50V5X11TBSTF |
NRE-FL220M50V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL220M50V5X11TBF vs NRE-FL220M50V5X11TBF1F |
226KBM050MST2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | NRE-JL220M50V5X11TBF vs 226KBM050MST2 |
NRE-FL220M50V5X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL220M50V5X11TBF vs NRE-FL220M50V5X11TBF |
LZ1H226M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-JL220M50V5X11TBF vs LZ1H226M05011TS |
ULD1H220MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRE-JL220M50V5X11TBF vs ULD1H220MDD1TD |
50YXF22MCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL220M50V5X11TBF vs 50YXF22MCC5X11 |