Part Details for NRE-JL102M50V16X25F by NIC Components Corp
Overview of NRE-JL102M50V16X25F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-JL102M50V16X25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-JL102M50V16X25
|
Avnet Americas | CAP ALUM 1000UF 50VDC 20% 16 X 25 RDL - Bulk (Alt: NRE-JL102M50V16X25) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4352 / $0.4865 | Buy Now |
Part Details for NRE-JL102M50V16X25F
NRE-JL102M50V16X25F CAD Models
NRE-JL102M50V16X25F Part Data Attributes
|
NRE-JL102M50V16X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL102M50V16X25F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2047.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL102M50V16X25F
This table gives cross-reference parts and alternative options found for NRE-JL102M50V16X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL102M50V16X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LFM1625RT00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | NRE-JL102M50V16X25F vs 8102LFM1625RT00E |
8102LFM1625RTN911P | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-JL102M50V16X25F vs 8102LFM1625RTN911P |
RGA102M1HBK-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | NRE-JL102M50V16X25F vs RGA102M1HBK-1625 |
50YXH1000MLDFCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | NRE-JL102M50V16X25F vs 50YXH1000MLDFCA16X25 |
RJL-50V102MJ6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | NRE-JL102M50V16X25F vs RJL-50V102MJ6#-G10 |
1102LFM1625RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | NRE-JL102M50V16X25F vs 1102LFM1625RXN111M |
8102LFM1625RTN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | NRE-JL102M50V16X25F vs 8102LFM1625RTN4C |
8102LFM1625RXN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | NRE-JL102M50V16X25F vs 8102LFM1625RXN0C |
2102LFM1625RTN711P | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-JL102M50V16X25F vs 2102LFM1625RTN711P |
MAL204861102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-JL102M50V16X25F vs MAL204861102E3 |