Part Details for NRE-JL102M10V10X12.5TBF by NIC Components Corp
Overview of NRE-JL102M10V10X12.5TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-JL102M10V10X12.5TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-JL102M10V10X12
|
Avnet Americas | CAP ALUM 1000UF 10VDC 20% 10 X 12.5 RDL - Ammo Pack (Alt: NRE-JL102M10V10X12) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1069 / $0.1134 | Buy Now |
Part Details for NRE-JL102M10V10X12.5TBF
NRE-JL102M10V10X12.5TBF CAD Models
NRE-JL102M10V10X12.5TBF Part Data Attributes
|
NRE-JL102M10V10X12.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL102M10V10X12.5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 648.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL102M10V10X12.5TBF
This table gives cross-reference parts and alternative options found for NRE-JL102M10V10X12.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL102M10V10X12.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZLH1000MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL102M10V10X12.5TBF vs 10ZLH1000MEFCCE10X12.5 |
10ZLH1000MEFCRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | NRE-JL102M10V10X12.5TBF vs 10ZLH1000MEFCRX10X12.5 |
MK1A108M1012MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | NRE-JL102M10V10X12.5TBF vs MK1A108M1012MHL |
MK1A108M1012MSS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NRE-JL102M10V10X12.5TBF vs MK1A108M1012MSS |
B41821A3108M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRE-JL102M10V10X12.5TBF vs B41821A3108M004 |
B41821A3108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRE-JL102M10V10X12.5TBF vs B41821A3108M000 |
NRSK102M10V10X12.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL102M10V10X12.5TBF vs NRSK102M10V10X12.5TBF |
MK1A108M1012MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | NRE-JL102M10V10X12.5TBF vs MK1A108M1012MMR |
MK1A108M1012MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | NRE-JL102M10V10X12.5TBF vs MK1A108M1012MJR |
MD1A108M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-JL102M10V10X12.5TBF vs MD1A108M1012MCS |