Part Details for NRE-HS332M25V18X20F1F by NIC Components Corp
Overview of NRE-HS332M25V18X20F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-HS332M25V18X20F1F
NRE-HS332M25V18X20F1F CAD Models
NRE-HS332M25V18X20F1F Part Data Attributes
|
NRE-HS332M25V18X20F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HS332M25V18X20F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HS332M25V18X20F1F
This table gives cross-reference parts and alternative options found for NRE-HS332M25V18X20F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HS332M25V18X20F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA1E332MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | Nichicon Corporation | NRE-HS332M25V18X20F1F vs UPA1E332MHD6TN |
25WXA3300MEFCCE18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HS332M25V18X20F1F vs 25WXA3300MEFCCE18X20 |
EKRG250EBC332MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | NRE-HS332M25V18X20F1F vs EKRG250EBC332MM20S |
25JXF3300MEFCCA18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | NRE-HS332M25V18X20F1F vs 25JXF3300MEFCCA18X20 |
25JXF3300MEFCRK18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | NRE-HS332M25V18X20F1F vs 25JXF3300MEFCRK18X20 |
URZ1E332MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | NRE-HS332M25V18X20F1F vs URZ1E332MHD1CP |
ELXZ250EBD332MM20S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRE-HS332M25V18X20F1F vs ELXZ250EBD332MM20S |
URZ1E332MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | NRE-HS332M25V18X20F1F vs URZ1E332MHD1CM |
URZ1E332MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | NRE-HS332M25V18X20F1F vs URZ1E332MHD1CC |
EEUFK1E332S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRE-HS332M25V18X20F1F vs EEUFK1E332S |