Part Details for NRE-HS330M250V16X16SP7.5LLF by NIC Components Corp
Overview of NRE-HS330M250V16X16SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-HS330M250V16X16SP7.5LLF
NRE-HS330M250V16X16SP7.5LLF CAD Models
NRE-HS330M250V16X16SP7.5LLF Part Data Attributes
|
NRE-HS330M250V16X16SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HS330M250V16X16SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 238 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HS330M250V16X16SP7.5LLF
This table gives cross-reference parts and alternative options found for NRE-HS330M250V16X16SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HS330M250V16X16SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA330M2EBC-1616T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | NRE-HS330M250V16X16SP7.5LLF vs RGA330M2EBC-1616T |
250WXA33MEFCRI16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | NRE-HS330M250V16X16SP7.5LLF vs 250WXA33MEFCRI16X16 |
RGA330M2EBCF1616P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | NRE-HS330M250V16X16SP7.5LLF vs RGA330M2EBCF1616P |
250WXA33MEFCKC16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HS330M250V16X16SP7.5LLF vs 250WXA33MEFCKC16X16 |
RGA330M2ESC-1616 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | NRE-HS330M250V16X16SP7.5LLF vs RGA330M2ESC-1616 |
RGA330M2EBC-1616 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | NRE-HS330M250V16X16SP7.5LLF vs RGA330M2EBC-1616 |
250WXA33MRI16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | NRE-HS330M250V16X16SP7.5LLF vs 250WXA33MRI16X16 |
RGA330M2EBK-1616 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | NRE-HS330M250V16X16SP7.5LLF vs RGA330M2EBK-1616 |
250WXA33MCE16X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRE-HS330M250V16X16SP7.5LLF vs 250WXA33MCE16X16 |
250WXA33MCA16X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HS330M250V16X16SP7.5LLF vs 250WXA33MCA16X16 |