Part Details for NRE-HS102M25V12.5X16TBNF by NIC Components Corp
Overview of NRE-HS102M25V12.5X16TBNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-HS102M25V12.5X16TBNF
NRE-HS102M25V12.5X16TBNF CAD Models
NRE-HS102M25V12.5X16TBNF Part Data Attributes
|
NRE-HS102M25V12.5X16TBNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HS102M25V12.5X16TBNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 670 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HS102M25V12.5X16TBNF
This table gives cross-reference parts and alternative options found for NRE-HS102M25V12.5X16TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HS102M25V12.5X16TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25WXA1000MEFCCC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HS102M25V12.5X16TBNF vs 25WXA1000MEFCCC12.5X16 |
25WXA1000MRI12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | NRE-HS102M25V12.5X16TBNF vs 25WXA1000MRI12.5X16 |
NRE-HS102M25V12.5X16TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRE-HS102M25V12.5X16TBNF vs NRE-HS102M25V12.5X16TBSTNF |
NRE-HS102M25V12.5X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRE-HS102M25V12.5X16TBNF vs NRE-HS102M25V12.5X16SP7.5LSF |
NRE-HS102M25V12.5X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRE-HS102M25V12.5X16TBNF vs NRE-HS102M25V12.5X16SP7.5LLF |
25WXA1000MKC12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRE-HS102M25V12.5X16TBNF vs 25WXA1000MKC12.5X16 |
NRE-HS102M25V12.5X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRE-HS102M25V12.5X16TBNF vs NRE-HS102M25V12.5X16F3F |
25WXA1000MCE12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRE-HS102M25V12.5X16TBNF vs 25WXA1000MCE12.5X16 |
25WXA1000MEFCG412.5X16 | CAP ALUM 1000UF 20% 25V RADIAL | Rubycon Corporation | NRE-HS102M25V12.5X16TBNF vs 25WXA1000MEFCG412.5X16 |
NRE-HS102M25V12.5X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRE-HS102M25V12.5X16TBNF vs NRE-HS102M25V12.5X16F1F |