Part Details for NRE-HL822M6.3V16X31.5F3F by NIC Components Corp
Overview of NRE-HL822M6.3V16X31.5F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-HL822M6.3V16X31.5F3F
NRE-HL822M6.3V16X31.5F3F CAD Models
NRE-HL822M6.3V16X31.5F3F Part Data Attributes
|
NRE-HL822M6.3V16X31.5F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HL822M6.3V16X31.5F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3450 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HL822M6.3V16X31.5F3F
This table gives cross-reference parts and alternative options found for NRE-HL822M6.3V16X31.5F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL822M6.3V16X31.5F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THG0J822M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF | Taicon Corporation | NRE-HL822M6.3V16X31.5F3F vs THG0J822M |
6.3YXG8200MRK16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | Rubycon Corporation | NRE-HL822M6.3V16X31.5F3F vs 6.3YXG8200MRK16X31.5 |
6.3YXH8200MEFCRI16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | Rubycon Corporation | NRE-HL822M6.3V16X31.5F3F vs 6.3YXH8200MEFCRI16X31.5 |
6.3YXH8200MEFCSG16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | Rubycon Corporation | NRE-HL822M6.3V16X31.5F3F vs 6.3YXH8200MEFCSG16X31.5 |
EKY-6R3EC5822MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-HL822M6.3V16X31.5F3F vs EKY-6R3EC5822MLN3S |
6.3YXG8200MRX16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | Rubycon Corporation | NRE-HL822M6.3V16X31.5F3F vs 6.3YXG8200MRX16X31.5 |
UHE0J822MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRE-HL822M6.3V16X31.5F3F vs UHE0J822MHD |
6.3YXG8200MEFCKC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL822M6.3V16X31.5F3F vs 6.3YXG8200MEFCKC16X31.5 |
6.3YXH8200MCE16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRE-HL822M6.3V16X31.5F3F vs 6.3YXH8200MCE16X31.5 |
UHE0J822MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | NRE-HL822M6.3V16X31.5F3F vs UHE0J822MHD1CM |