Part Details for NRE-HL682M10V18X25SPF by NIC Components Corp
Overview of NRE-HL682M10V18X25SPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-HL682M10V18X25SPF
NRE-HL682M10V18X25SPF CAD Models
NRE-HL682M10V18X25SPF Part Data Attributes
|
NRE-HL682M10V18X25SPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HL682M10V18X25SPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3140 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HL682M10V18X25SPF
This table gives cross-reference parts and alternative options found for NRE-HL682M10V18X25SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL682M10V18X25SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-100EC5682MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-HL682M10V18X25SPF vs EKY-100EC5682MM25S |
10YXH6800MEFCRK18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | NRE-HL682M10V18X25SPF vs 10YXH6800MEFCRK18X25 |
10YXG6800M18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | NRE-HL682M10V18X25SPF vs 10YXG6800M18X25 |
EKY-100EBC682MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-HL682M10V18X25SPF vs EKY-100EBC682MM25S |
EKY-100ETD682MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-HL682M10V18X25SPF vs EKY-100ETD682MM25S |
SL010M6800L7F31825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF | YAGEO Corporation | NRE-HL682M10V18X25SPF vs SL010M6800L7F31825 |
EKY-100EIJ682MM25S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRE-HL682M10V18X25SPF vs EKY-100EIJ682MM25S |
ESW688M010AN5EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRE-HL682M10V18X25SPF vs ESW688M010AN5EA |
EKY-100EFC682MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-HL682M10V18X25SPF vs EKY-100EFC682MM25S |
10YXH6800MCA18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRE-HL682M10V18X25SPF vs 10YXH6800MCA18X25 |