Part Details for NRE-HL392M6.3V18X16F3CF by NIC Components Corp
Overview of NRE-HL392M6.3V18X16F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-HL392M6.3V18X16F3CF
NRE-HL392M6.3V18X16F3CF CAD Models
NRE-HL392M6.3V18X16F3CF Part Data Attributes
|
NRE-HL392M6.3V18X16F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HL392M6.3V18X16F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2210 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HL392M6.3V18X16F3CF
This table gives cross-reference parts and alternative options found for NRE-HL392M6.3V18X16F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL392M6.3V18X16F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-HL392M6.3V18X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF, | NIC Components Corp | NRE-HL392M6.3V18X16F3CF vs NRE-HL392M6.3V18X16F3F |
6.3YXH3900MCE18X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRE-HL392M6.3V18X16F3CF vs 6.3YXH3900MCE18X16 |
6.3YXG3900MRI18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | NRE-HL392M6.3V18X16F3CF vs 6.3YXG3900MRI18X16 |
NRE-HL392M6.3V18X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF, | NIC Components Corp | NRE-HL392M6.3V18X16F3CF vs NRE-HL392M6.3V18X16SPF |
NRE-HL392M6.3V18X16F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | NRE-HL392M6.3V18X16F3CF vs NRE-HL392M6.3V18X16F |
6.3YXH3900MKC18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | NRE-HL392M6.3V18X16F3CF vs 6.3YXH3900MKC18X16 |
6.3YXG3900MEFCCE18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL392M6.3V18X16F3CF vs 6.3YXG3900MEFCCE18X16 |
6.3YXG3900MEFCCA18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL392M6.3V18X16F3CF vs 6.3YXG3900MEFCCA18X16 |
6.3YXH3900MEFCCA18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL392M6.3V18X16F3CF vs 6.3YXH3900MEFCCA18X16 |
6.3YXG3900MSG18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | NRE-HL392M6.3V18X16F3CF vs 6.3YXG3900MSG18X16 |