Datasheets
NRE-HL330M63V6.3X11TRSTF by: NIC Components Corp

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT

Part Details for NRE-HL330M63V6.3X11TRSTF by NIC Components Corp

Overview of NRE-HL330M63V6.3X11TRSTF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NRE-HL330M63V6.3X11TRSTF

NRE-HL330M63V6.3X11TRSTF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRE-HL330M63V6.3X11TRSTF Part Data Attributes

NRE-HL330M63V6.3X11TRSTF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRE-HL330M63V6.3X11TRSTF NIC Components Corp CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.02079 mA
Manufacturer Series NRE-HL
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method TR, CARDBOARD, 14 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 52.92 mA
Surface Mount NO
Tan Delta 0.09
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Alternate Parts for NRE-HL330M63V6.3X11TRSTF

This table gives cross-reference parts and alternative options found for NRE-HL330M63V6.3X11TRSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL330M63V6.3X11TRSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SE-K63M33AZFM611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation NRE-HL330M63V6.3X11TRSTF vs SE-K63M33AZFM611
SN063M0033BZFQ0811 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation NRE-HL330M63V6.3X11TRSTF vs SN063M0033BZFQ0811
SB63M33A5S31015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation NRE-HL330M63V6.3X11TRSTF vs SB63M33A5S31015
SE-K63M33A3FV811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation NRE-HL330M63V6.3X11TRSTF vs SE-K63M33A3FV811
SE-K63M33B7F1611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation NRE-HL330M63V6.3X11TRSTF vs SE-K63M33B7F1611
SN063M0033B3FQ0811 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation NRE-HL330M63V6.3X11TRSTF vs SN063M0033B3FQ0811
SE-K63M33B1S-811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation NRE-HL330M63V6.3X11TRSTF vs SE-K63M33B1S-811
SB63M33APSQ1015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation NRE-HL330M63V6.3X11TRSTF vs SB63M33APSQ1015
ELR330M63BA8X12T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp NRE-HL330M63V6.3X11TRSTF vs ELR330M63BA8X12T1
SN063M0033A3SV.M0811 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation NRE-HL330M63V6.3X11TRSTF vs SN063M0033A3SV.M0811

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRE-HL330M63V6.3X11TRSTF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRE-HL330M63V6.3X11TRSTF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRE-HL330M63V6.3X11TRSTF would you like to use for your alert(s)?
  • Please alert me when NRE-HL330M63V6.3X11TRSTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRE-HL330M63V6.3X11TRSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRE-HL330M63V6.3X11TRSTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRE-HL330M63V6.3X11TRSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRE-HL330M63V6.3X11TRSTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRE-HL330M63V6.3X11TRSTF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: