Part Details for NRE-HL271M100V12.5X35TBNF by NIC Components Corp
Overview of NRE-HL271M100V12.5X35TBNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-HL271M100V12.5X35TBNF
NRE-HL271M100V12.5X35TBNF CAD Models
NRE-HL271M100V12.5X35TBNF Part Data Attributes
|
NRE-HL271M100V12.5X35TBNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HL271M100V12.5X35TBNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1140 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HL271M100V12.5X35TBNF
This table gives cross-reference parts and alternative options found for NRE-HL271M100V12.5X35TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL271M100V12.5X35TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100YXH270MRK12.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | NRE-HL271M100V12.5X35TBNF vs 100YXH270MRK12.5X35 |
100YXH270MEFCKC12.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRE-HL271M100V12.5X35TBNF vs 100YXH270MEFCKC12.5X35 |
100YXG270MEFCRK12.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, | NRE-HL271M100V12.5X35TBNF vs 100YXG270MEFCRK12.5X35 |
100ZL270MEFCG412.5X35 | Rubycon Corporation | Check for Price | CAP ALUM 270UF 20% 100V RADIAL | NRE-HL271M100V12.5X35TBNF vs 100ZL270MEFCG412.5X35 |
100YXG270MRI12.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | NRE-HL271M100V12.5X35TBNF vs 100YXG270MRI12.5X35 |
100YXG270M12.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | NRE-HL271M100V12.5X35TBNF vs 100YXG270M12.5X35 |
NRE-HL271M100V12.5X35SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | NRE-HL271M100V12.5X35TBNF vs NRE-HL271M100V12.5X35SPF |
SL100M0270B5F-1235 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF | NRE-HL271M100V12.5X35TBNF vs SL100M0270B5F-1235 |
100ZL270MEFCCE12.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRE-HL271M100V12.5X35TBNF vs 100ZL270MEFCCE12.5X35 |
NRE-HL271M100V12.5X35TB15MMPNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | NRE-HL271M100V12.5X35TBNF vs NRE-HL271M100V12.5X35TB15MMPNF |