Part Details for NRE-HL270M100V8X11.5F1F by NIC Components Corp
Overview of NRE-HL270M100V8X11.5F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-HL270M100V8X11.5F1F
NRE-HL270M100V8X11.5F1F CAD Models
NRE-HL270M100V8X11.5F1F Part Data Attributes
|
NRE-HL270M100V8X11.5F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HL270M100V8X11.5F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 260 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HL270M100V8X11.5F1F
This table gives cross-reference parts and alternative options found for NRE-HL270M100V8X11.5F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL270M100V8X11.5F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-101EC3270MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-HL270M100V8X11.5F1F vs EKY-101EC3270MHB5D |
100YXG27MT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | Rubycon Corporation | NRE-HL270M100V8X11.5F1F vs 100YXG27MT78X11.5 |
NRE-HL270M100V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | NRE-HL270M100V8X11.5F1F vs NRE-HL270M100V8X11.5TBF |
UHE2A270MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | NRE-HL270M100V8X11.5F1F vs UHE2A270MPD1CA |
100ZL27MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 27uF, THROUGH HOLE MOUNT | Rubycon Corporation | NRE-HL270M100V8X11.5F1F vs 100ZL27MFA8X11.5 |
EKY-101EFM270MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-HL270M100V8X11.5F1F vs EKY-101EFM270MHB5D |
100YXH27MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL270M100V8X11.5F1F vs 100YXH27MEFCFA8X11.5 |
NRSG270M100V8X11.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | NIC Components Corp | NRE-HL270M100V8X11.5F1F vs NRSG270M100V8X11.5SPF |
100YXH27MKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | Rubycon Corporation | NRE-HL270M100V8X11.5F1F vs 100YXH27MKC8X11.5 |
EEUFS2A270B | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | NRE-HL270M100V8X11.5F1F vs EEUFS2A270B |