NRE-HL222M6.3V10X23SP7.5LSF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,

Overview of NRE-HL222M6.3V10X23SP7.5LSF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRE-HL222M6.3V10X23SP7.5LSF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRE-HL222M6.3V10X23SP7.5LSF by NIC Components Corp

NRE-HL222M6.3V10X23SP7.5LSF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
23 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1650 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRE-HL222M6.3V10X23SP7.5LSF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,
    VS

Alternate Parts for NRE-HL222M6.3V10X23SP7.5LSF

This table gives cross-reference parts and alternative options found for NRE-HL222M6.3V10X23SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL222M6.3V10X23SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6.3YXH2200MEFCCA10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRE-HL222M6.3V10X23SP7.5LSF vs 6.3YXH2200MEFCCA10X23
6.3YXH2200MRX10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, Rubycon Corporation NRE-HL222M6.3V10X23SP7.5LSF vs 6.3YXH2200MRX10X23
6.3ZL2200M10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF Rubycon Corporation NRE-HL222M6.3V10X23SP7.5LSF vs 6.3ZL2200M10X23
NRSG222M6.3V10X23TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRE-HL222M6.3V10X23SP7.5LSF vs NRSG222M6.3V10X23TBF
6.3ZLG2200MEFCCE10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRE-HL222M6.3V10X23SP7.5LSF vs 6.3ZLG2200MEFCCE10X23
6.3YXG2200MEFC10X23 CAP ALUM 2200UF 20% 6.3V RADIAL Rubycon Corporation NRE-HL222M6.3V10X23SP7.5LSF vs 6.3YXG2200MEFC10X23
6.3ZL2200MCC10X23 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRE-HL222M6.3V10X23SP7.5LSF vs 6.3ZL2200MCC10X23
6.3YXG2200MRK10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, Rubycon Corporation NRE-HL222M6.3V10X23SP7.5LSF vs 6.3YXG2200MRK10X23
NRE-HL222M6.3V10X23F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, NIC Components Corp NRE-HL222M6.3V10X23SP7.5LSF vs NRE-HL222M6.3V10X23F1F
6.3ZL2200MEFCCA10X23 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRE-HL222M6.3V10X23SP7.5LSF vs 6.3ZL2200MEFCCA10X23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRE-HL222M6.3V10X23SP7.5LSF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRE-HL222M6.3V10X23SP7.5L... by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRE-HL222M6.3V10X23SP7.5L... would you like to use for your alert(s)?
  • Please alert me when NRE-HL222M6.3V10X23SP7.5L... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRE-HL222M6.3V10X23SP7.5L... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRE-HL222M6.3V10X23SP7.5L... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRE-HL222M6.3V10X23SP7.5L... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRE-HL222M6.3V10X23SP7.5L....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRE-HL222M6.3V10X23SP7.5LSF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: