Part Details for NRE-HL121M63V8X20TBNF by NIC Components Corp
Overview of NRE-HL121M63V8X20TBNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-HL121M63V8X20TBNF
NRE-HL121M63V8X20TBNF CAD Models
NRE-HL121M63V8X20TBNF Part Data Attributes
|
NRE-HL121M63V8X20TBNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HL121M63V8X20TBNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 408 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HL121M63V8X20TBNF
This table gives cross-reference parts and alternative options found for NRE-HL121M63V8X20TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL121M63V8X20TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY063M0120K3FW0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | NRE-HL121M63V8X20TBNF vs SY063M0120K3FW0820 |
SY063M0120D3F-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | NRE-HL121M63V8X20TBNF vs SY063M0120D3F-0820 |
GT127M2AF20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF | Man Yue Technology Holdings Ltd | NRE-HL121M63V8X20TBNF vs GT127M2AF20 |
EKY-630EC3121MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRE-HL121M63V8X20TBNF vs EKY-630EC3121MH20D |
63YXG120MFA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL121M63V8X20TBNF vs 63YXG120MFA8X20 |
RJF-63V121MG5#-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | ELNA America Inc | NRE-HL121M63V8X20TBNF vs RJF-63V121MG5#-F1 |
NRE-HL121M63V8X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRE-HL121M63V8X20TBNF vs NRE-HL121M63V8X20F1F |
SJ063M0120K5FW0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | NRE-HL121M63V8X20TBNF vs SJ063M0120K5FW0820 |
NRSG121M63V8X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRE-HL121M63V8X20TBNF vs NRSG121M63V8X20F1F |
EKYA630ELL121MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-HL121M63V8X20TBNF vs EKYA630ELL121MH20D |