Part Details for NRE-H4R7M250V8X11.5TBNF by NIC Components Corp
Overview of NRE-H4R7M250V8X11.5TBNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-H4R7M250V8X11.5TBNF
NRE-H4R7M250V8X11.5TBNF CAD Models
NRE-H4R7M250V8X11.5TBNF Part Data Attributes
|
NRE-H4R7M250V8X11.5TBNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-H4R7M250V8X11.5TBNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70600 mΩ | |
Leakage Current | 0.0485 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 58 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-H4R7M250V8X11.5TBNF
This table gives cross-reference parts and alternative options found for NRE-H4R7M250V8X11.5TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-H4R7M250V8X11.5TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESMG251ETD4R7MHB5N | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | NRE-H4R7M250V8X11.5TBNF vs ESMG251ETD4R7MHB5N |
ESMG251ELL4R7MHB5B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | NRE-H4R7M250V8X11.5TBNF vs ESMG251ELL4R7MHB5B |
RE3-250V4R7MG3#-F | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | NRE-H4R7M250V8X11.5TBNF vs RE3-250V4R7MG3#-F |
ESMG251ETE4R7MHB5A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | NRE-H4R7M250V8X11.5TBNF vs ESMG251ETE4R7MHB5A |
RDHV4R7M250TB8X11.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF | NRE-H4R7M250V8X11.5TBNF vs RDHV4R7M250TB8X11.5 |
RE3-250V4R7MG3#-G59 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | NRE-H4R7M250V8X11.5TBNF vs RE3-250V4R7MG3#-G59 |
RDHV4R7M250TB28X11.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF | NRE-H4R7M250V8X11.5TBNF vs RDHV4R7M250TB28X11.5 |
RE3-250V4R7MG3# | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF, | NRE-H4R7M250V8X11.5TBNF vs RE3-250V4R7MG3# |
RDHV4R7M250CF38X11.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF | NRE-H4R7M250V8X11.5TBNF vs RDHV4R7M250CF38X11.5 |
FUM2E4R7M | Gemmy Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 4.7uF | NRE-H4R7M250V8X11.5TBNF vs FUM2E4R7M |