Part Details for NRE-H3R3M400V10X12.5TB12.7MMPN by NIC Components Corp
Overview of NRE-H3R3M400V10X12.5TB12.7MMPN by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-H3R3M400V10X12.5TB12.7MMPN
NRE-H3R3M400V10X12.5TB12.7MMPN CAD Models
NRE-H3R3M400V10X12.5TB12.7MMPN Part Data Attributes
|
NRE-H3R3M400V10X12.5TB12.7MMPN
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-H3R3M400V10X12.5TB12.7MMPN
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 126000 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 52 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRE-H3R3M400V10X12.5TB12.7MMPN
This table gives cross-reference parts and alternative options found for NRE-H3R3M400V10X12.5TB12.7MMPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-H3R3M400V10X12.5TB12.7MMPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43827A9335M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | TDK Corporation | NRE-H3R3M400V10X12.5TB12.7MMPN vs B43827A9335M001 |
400YK3R3MT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | NRE-H3R3M400V10X12.5TB12.7MMPN vs 400YK3R3MT810X12.5 |
400YK3R3MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | NRE-H3R3M400V10X12.5TB12.7MMPN vs 400YK3R3MEFCRK10X12.5 |
400YK3R3MCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-H3R3M400V10X12.5TB12.7MMPN vs 400YK3R3MCE10X12.5 |
NRE-H3R3M400V10X12.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | NRE-H3R3M400V10X12.5TB12.7MMPN vs NRE-H3R3M400V10X12.5TBSTNF |
NRE-H3R3M400V10X12.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-H3R3M400V10X12.5TB12.7MMPN vs NRE-H3R3M400V10X12.5TBNF |
B43827A9335M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | TDK Corporation | NRE-H3R3M400V10X12.5TB12.7MMPN vs B43827A9335M000 |
400YK3R3MRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | NRE-H3R3M400V10X12.5TB12.7MMPN vs 400YK3R3MRI10X12.5 |
SMR2GM3R3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF | Luminous Town Electric Co Ltd | NRE-H3R3M400V10X12.5TB12.7MMPN vs SMR2GM3R3 |
EEUMG2G3R3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | NRE-H3R3M400V10X12.5TB12.7MMPN vs EEUMG2G3R3B |