NRE-H2R2M200V6.3X11TBF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NRE-H2R2M200V6.3X11TBF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NRE-H2R2M200V6.3X11TBF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRE-H2R2M200V6.3X1
Avnet Americas Aluminum Electrolytic Capacitor, 2.2 uF, 200 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: NRE-H2R2M200V6.3X1) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack 0
  • 20,000 $0.0400
$0.0400 Buy Now

CAD Models for NRE-H2R2M200V6.3X11TBF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRE-H2R2M200V6.3X11TBF by NIC Components Corp

NRE-H2R2M200V6.3X11TBF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
16 Weeks
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
151000 mΩ
JESD-609 Code
e3
Leakage Current
0.0282 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
34 mA
Surface Mount
NO
Tan Delta
0.20
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRE-H2R2M200V6.3X11TBF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRE-H2R2M200V6.3X11TBF

This table gives cross-reference parts and alternative options found for NRE-H2R2M200V6.3X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-H2R2M200V6.3X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UVR2D2R2MED1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation NRE-H2R2M200V6.3X11TBF vs UVR2D2R2MED1TA
NRE-H2R2M200V6.3X11TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRE-H2R2M200V6.3X11TBF vs NRE-H2R2M200V6.3X11TBNF
ESME201ELL2R2MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Chemi-Con NRE-H2R2M200V6.3X11TBF vs ESME201ELL2R2MF11D
UVR2D2R2MED1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation NRE-H2R2M200V6.3X11TBF vs UVR2D2R2MED1TP
SME200VB2R2M6X11LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED United Chemi-Con Inc NRE-H2R2M200V6.3X11TBF vs SME200VB2R2M6X11LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRE-H2R2M200V6.3X11TBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRE-H2R2M200V6.3X11TBF by NIC Components Corp

  • Please alert me when NRE-H2R2M200V6.3X11TBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRE-H2R2M200V6.3X11TBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRE-H2R2M200V6.3X11TBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRE-H2R2M200V6.3X11TBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRE-H2R2M200V6.3X11TBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRE-H2R2M200V6.3X11TBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: