NRE-FL682M16V18X35.5SPF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF,

Overview of NRE-FL682M16V18X35.5SPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

CAD Models for NRE-FL682M16V18X35.5SPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRE-FL682M16V18X35.5SPF by NIC Components Corp

NRE-FL682M16V18X35.5SPF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
25 mΩ
Length
35.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
2200 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. NRE-FL682M16V18X35.5SPF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF,
    VS

Alternate Parts for NRE-FL682M16V18X35.5SPF

This table gives cross-reference parts and alternative options found for NRE-FL682M16V18X35.5SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL682M16V18X35.5SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16YXF6800MEFCCC18X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRE-FL682M16V18X35.5SPF vs 16YXF6800MEFCCC18X35.5
16YXF6800MGC18X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Rubycon Corporation NRE-FL682M16V18X35.5SPF vs 16YXF6800MGC18X35.5
16YXF6800MCA18X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRE-FL682M16V18X35.5SPF vs 16YXF6800MCA18X35.5
RGA682M1CSC-1836C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Lelon Electronics Corp NRE-FL682M16V18X35.5SPF vs RGA682M1CSC-1836C
MK1C688M1835MDR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Samwha Electronics NRE-FL682M16V18X35.5SPF vs MK1C688M1835MDR
NRE-FL682M16V18X35.5SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, NIC Components Corp NRE-FL682M16V18X35.5SPF vs NRE-FL682M16V18X35.5SP7.5LSF
RGA682M1CSD-1836P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, Lelon Electronics Corp NRE-FL682M16V18X35.5SPF vs RGA682M1CSD-1836P
16YXF6800MEFCCE18X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRE-FL682M16V18X35.5SPF vs 16YXF6800MEFCCE18X35.5
EC680016HBP1836LSE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF Jackcon Capacitor Electronics Co Ltd NRE-FL682M16V18X35.5SPF vs EC680016HBP1836LSE
NRE-FL682M16V18X35.5F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, NIC Components Corp NRE-FL682M16V18X35.5SPF vs NRE-FL682M16V18X35.5F3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRE-FL682M16V18X35.5SPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRE-FL682M16V18X35.5SPF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRE-FL682M16V18X35.5SPF would you like to use for your alert(s)?
  • Please alert me when NRE-FL682M16V18X35.5SPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRE-FL682M16V18X35.5SPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRE-FL682M16V18X35.5SPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRE-FL682M16V18X35.5SPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRE-FL682M16V18X35.5SPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRE-FL682M16V18X35.5SPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: