Part Details for NRE-FL680M160V12.5X25TB15MMPNF by NIC Components Corp
Overview of NRE-FL680M160V12.5X25TB15MMPNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-FL680M160V12.5X25TB15MMPNF
NRE-FL680M160V12.5X25TB15MMPNF CAD Models
NRE-FL680M160V12.5X25TB15MMPNF Part Data Attributes
|
NRE-FL680M160V12.5X25TB15MMPNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-FL680M160V12.5X25TB15MMPNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 450 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 600 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRE-FL680M160V12.5X25TB15MMPNF
This table gives cross-reference parts and alternative options found for NRE-FL680M160V12.5X25TB15MMPNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL680M160V12.5X25TB15MMPNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-FL680M160V12.5X25SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | NRE-FL680M160V12.5X25TB15MMPNF vs NRE-FL680M160V12.5X25SP7.5LLF |
B43858C1686M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRE-FL680M160V12.5X25TB15MMPNF vs B43858C1686M000 |
B43888C1686M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRE-FL680M160V12.5X25TB15MMPNF vs B43888C1686M000 |
B43858C1686M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRE-FL680M160V12.5X25TB15MMPNF vs B43858C1686M002 |
8680MBMAB25RGN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | NRE-FL680M160V12.5X25TB15MMPNF vs 8680MBMAB25RGN1B |
B43888C1686M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRE-FL680M160V12.5X25TB15MMPNF vs B43888C1686M001 |
NRE-FL680M160V12.5X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | NRE-FL680M160V12.5X25TB15MMPNF vs NRE-FL680M160V12.5X25F3CF |
8680MBMAB25RGN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | NRE-FL680M160V12.5X25TB15MMPNF vs 8680MBMAB25RGN00 |
8680MBMAB25RG04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | NRE-FL680M160V12.5X25TB15MMPNF vs 8680MBMAB25RG04C |
RH2C686M12025CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRE-FL680M160V12.5X25TB15MMPNF vs RH2C686M12025CS |