Part Details for NRE-FL100M50V5X11TBF by NIC Components Corp
Overview of NRE-FL100M50V5X11TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-FL100M50V5X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-FL100M50V5X11T
|
Avnet Americas | CAP ALUM 10UF 50VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-FL100M50V5X11T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0370 / $0.0392 | Buy Now |
Part Details for NRE-FL100M50V5X11TBF
NRE-FL100M50V5X11TBF CAD Models
NRE-FL100M50V5X11TBF Part Data Attributes
|
NRE-FL100M50V5X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-FL100M50V5X11TBF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1500 mΩ | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Manufacturer Series | NRE-FL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 100 mA | |
Series | NRE-FL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for NRE-FL100M50V5X11TBF
This table gives cross-reference parts and alternative options found for NRE-FL100M50V5X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL100M50V5X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100LFM0511RTN211C | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL100M50V5X11TBF vs 1100LFM0511RTN211C |
2100LFM0511RTN5110 | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL100M50V5X11TBF vs 2100LFM0511RTN5110 |
2100LFM0511RTN011D | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL100M50V5X11TBF vs 2100LFM0511RTN011D |
8100LFM0511RTN211C | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL100M50V5X11TBF vs 8100LFM0511RTN211C |
106KBM050MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | NRE-FL100M50V5X11TBF vs 106KBM050MSA |
8100LFM0511RTN211M | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL100M50V5X11TBF vs 8100LFM0511RTN211M |
NRE-FL100M50V5X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-FL100M50V5X11TBF vs NRE-FL100M50V5X11F |
MK1H106M05011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRE-FL100M50V5X11TBF vs MK1H106M05011CS |
2100LFM0511RTN411D | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL100M50V5X11TBF vs 2100LFM0511RTN411D |
2100LFM0511RTN311J | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL100M50V5X11TBF vs 2100LFM0511RTN311J |