Part Details for NRE-AX820M6.3V5X7TBF by NIC Components Corp
Overview of NRE-AX820M6.3V5X7TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-AX820M6.3V5X7TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-AX820M6.3V5X7T
|
Avnet Americas | CAP ALUM 82UF 6.3VDC 20% 5 X 7 RDL - Ammo Pack (Alt: NRE-AX820M6.3V5X7T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0396 / $0.0420 | Buy Now |
Part Details for NRE-AX820M6.3V5X7TBF
NRE-AX820M6.3V5X7TBF CAD Models
NRE-AX820M6.3V5X7TBF Part Data Attributes
|
NRE-AX820M6.3V5X7TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-AX820M6.3V5X7TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.005166 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 510 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-AX820M6.3V5X7TBF
This table gives cross-reference parts and alternative options found for NRE-AX820M6.3V5X7TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-AX820M6.3V5X7TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3AX82MEFCCA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 82uF, | Rubycon Corporation | NRE-AX820M6.3V5X7TBF vs 6.3AX82MEFCCA5X7 |
6.3AX82MEFC5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 82uF | Rubycon Corporation | NRE-AX820M6.3V5X7TBF vs 6.3AX82MEFC5X7 |
EFL-6R3ETC820ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 82uF, | Chemi-Con | NRE-AX820M6.3V5X7TBF vs EFL-6R3ETC820ME07D |
EFL-6R3EFC820ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 82uF, | Chemi-Con | NRE-AX820M6.3V5X7TBF vs EFL-6R3EFC820ME07D |
6.3ML82M5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, 7 MMH RADIAL LEADED | Rubycon Corporation | NRE-AX820M6.3V5X7TBF vs 6.3ML82M5X7 |
6.3ML82MEFC5X7 | CAP ALUM RAD | Rubycon Corporation | NRE-AX820M6.3V5X7TBF vs 6.3ML82MEFC5X7 |
EFL-6R3EFM820ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 82uF, | Chemi-Con | NRE-AX820M6.3V5X7TBF vs EFL-6R3EFM820ME07D |
6.3ML82MEFCCA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-AX820M6.3V5X7TBF vs 6.3ML82MEFCCA5X7 |
6.3ML82MCC5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 82uF, | Rubycon Corporation | NRE-AX820M6.3V5X7TBF vs 6.3ML82MCC5X7 |
EFL-6R3ELL820ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-AX820M6.3V5X7TBF vs EFL-6R3ELL820ME07D |