Datasheets
NRD477M02P12 by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2917

Part Details for NRD477M02P12 by NEC Electronics Group

Overview of NRD477M02P12 by NEC Electronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Energy and Power Systems Medical Imaging Electronic Manufacturing Robotics and Drones

Part Details for NRD477M02P12

NRD477M02P12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRD477M02P12 Part Data Attributes

NRD477M02P12 NEC Electronics Group
Buy Now Datasheet
Compare Parts:
NRD477M02P12 NEC Electronics Group CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2917
Part Life Cycle Code Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP
Package Description , 2917
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 470 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Leakage Current 0.0117 mA
Manufacturer Series R
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 2.5 V
Size Code 2917
Surface Mount YES
Tan Delta 0.14
Terminal Shape J BEND

Alternate Parts for NRD477M02P12

This table gives cross-reference parts and alternative options found for NRD477M02P12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRD477M02P12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRD477M02R12 CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2917 NEC Electronics Group NRD477M02P12 vs NRD477M02R12
277E2501477MP Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd NRD477M02P12 vs 277E2501477MP
TPSD477M2R35 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, LEAD FREE Kyocera AVX Components NRD477M02P12 vs TPSD477M2R35
TAJD477M002PNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, LEAD FREE Kyocera AVX Components NRD477M02P12 vs TAJD477M002PNJ
TLESVD0E477M8RE CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT TOKIN Corporation NRD477M02P12 vs TLESVD0E477M8RE
TMCOEETTE477MR CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2917, CHIP KOA Speer Electronics Inc NRD477M02P12 vs TMCOEETTE477MR
T495D477M2R5ASE035 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation NRD477M02P12 vs T495D477M2R5ASE035
TYTMD0E477MTRF CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT TE Connectivity NRD477M02P12 vs TYTMD0E477MTRF
TPSY477M2R100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, LEAD FREE Kyocera AVX Components NRD477M02P12 vs TPSY477M2R100
ESVD0E477M CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 470uF, SURFACE MOUNT, 2917, CHIP NEC Electronics Group NRD477M02P12 vs ESVD0E477M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRD477M02P12 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRD477M02P12 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of NRD477M02P12 would you like to use for your alert(s)?
  • Please alert me when NRD477M02P12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRD477M02P12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRD477M02P12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRD477M02P12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRD477M02P12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRD477M02P12 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: