Datasheets
NRD226K16P12 by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP

Part Details for NRD226K16P12 by TOKIN Corporation

Overview of NRD226K16P12 by TOKIN Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Energy and Power Systems Medical Imaging Electronic Manufacturing Robotics and Drones

Part Details for NRD226K16P12

NRD226K16P12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRD226K16P12 Part Data Attributes

NRD226K16P12 TOKIN Corporation
Buy Now Datasheet
Compare Parts:
NRD226K16P12 TOKIN Corporation CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer TOKIN CORP
Package Description , 2917
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Manufacturer Series R
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 13 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Shape WRAPAROUND

Alternate Parts for NRD226K16P12

This table gives cross-reference parts and alternative options found for NRD226K16P12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRD226K16P12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
16MC226KDTER CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP Chemi-Con NRD226K16P12 vs 16MC226KDTER
893D226X9016D2T CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague NRD226K16P12 vs 893D226X9016D2T
16MC226KDTEL CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP Chemi-Con NRD226K16P12 vs 16MC226KDTEL
NRD226K16 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP TOKIN Corporation NRD226K16P12 vs NRD226K16
TYTSD1C226KTRF CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT TE Connectivity NRD226K16P12 vs TYTSD1C226KTRF
TCK1C226DT(13) Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP Cal-Chip Electronics NRD226K16P12 vs TCK1C226DT(13)
293D226X9016D2M CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague NRD226K16P12 vs 293D226X9016D2M
TMC1CE226KLLH CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP KOA Speer Electronics Inc NRD226K16P12 vs TMC1CE226KLLH
NRD226K16R12 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP TOKIN Corporation NRD226K16P12 vs NRD226K16R12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRD226K16P12 by TOKIN Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRD226K16P12 by TOKIN Corporation

  • Please alert me when NRD226K16P12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRD226K16P12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRD226K16P12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRD226K16P12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRD226K16P12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRD226K16P12 by TOKIN Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: