Part Details for NRCW50F2741TRF by NIC Components Corp
Overview of NRCW50F2741TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for NRCW50F2741TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0414 | Buy Now |
Part Details for NRCW50F2741TRF
NRCW50F2741TRF CAD Models
NRCW50F2741TRF Part Data Attributes
|
NRCW50F2741TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW50F2741TRF
NIC Components Corp
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCW50F2741TRF
This table gives cross-reference parts and alternative options found for NRCW50F2741TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW50F2741TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFP9--2K74 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NRCW50F2741TRF vs CR-0AFP9--2K74 |
RMCS2010FT2K74-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NRCW50F2741TRF vs RMCS2010FT2K74-HP |
RMP50R-2K74-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | NRCW50F2741TRF vs RMP50R-2K74-F |
CRM2010-FX-2741ELF | Fixed Resistor, Thick Film, 1W, 2740ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Bourns Inc | NRCW50F2741TRF vs CRM2010-FX-2741ELF |
AS0AFTET2741 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NRCW50F2741TRF vs AS0AFTET2741 |
CR2010F2K74D501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | NRCW50F2741TRF vs CR2010F2K74D501W |
CR2010-1W-2741FPT | Fixed Resistor, 1W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | VENKEL LTD | NRCW50F2741TRF vs CR2010-1W-2741FPT |
WF20P2741FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRCW50F2741TRF vs WF20P2741FTL |
HP101WF2741T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRCW50F2741TRF vs HP101WF2741T4E |
HP101WF2741TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRCW50F2741TRF vs HP101WF2741TCE |