There are no models available for this part yet.
Overview of NRCW50F2103TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for NRCW50F2103TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0414 | Buy Now |
CAD Models for NRCW50F2103TRF by NIC Components Corp
Part Data Attributes for NRCW50F2103TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
210000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for NRCW50F2103TRF
This table gives cross-reference parts and alternative options found for NRCW50F2103TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW50F2103TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF20P2103FTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | NRCW50F2103TRF vs WF20P2103FTLV |
CR-0AFP4--210K | Fixed Resistor, Metal Glaze/thick Film, 1W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NRCW50F2103TRF vs CR-0AFP4--210K |
CRGH2010F210K | Fixed Resistor, Thick Film, 1W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | NRCW50F2103TRF vs CRGH2010F210K |
RMCS2010FT210K-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NRCW50F2103TRF vs RMCS2010FT210K-HP |
HP101WF2103TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRCW50F2103TRF vs HP101WF2103TCE |
WHPC2010-210KFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 210000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | NRCW50F2103TRF vs WHPC2010-210KFT4 |
RMP50R-210K-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | NRCW50F2103TRF vs RMP50R-210K-F |
RM20F2103CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | NRCW50F2103TRF vs RM20F2103CT-H |
WHPC2010-210KFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NRCW50F2103TRF vs WHPC2010-210KFT4 |
CR2010-1W-2103FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | NRCW50F2103TRF vs CR2010-1W-2103FSNT |