There are no models available for this part yet.
Overview of NRCW25J512TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for NRCW25J512TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0240 | Buy Now |
CAD Models for NRCW25J512TRF by NIC Components Corp
Part Data Attributes for NRCW25J512TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for NRCW25J512TRF
This table gives cross-reference parts and alternative options found for NRCW25J512TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW25J512TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12105K15%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NRCW25J512TRF vs CLF12105K15%100PPM/KKB4 |
RMNW35K512JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCW25J512TRF vs RMNW35K512JTP |
CLF12105K15%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NRCW25J512TRF vs CLF12105K15%100PPM/KNB16 |
FPS12JT-512 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | NRCW25J512TRF vs FPS12JT-512 |
SR1210JR-075K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | NRCW25J512TRF vs SR1210JR-075K1L |
CR-10JPB---5K1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NRCW25J512TRF vs CR-10JPB---5K1 |
CRGCQ1210J5K1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | NRCW25J512TRF vs CRGCQ1210J5K1 |
CLF12105K15%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NRCW25J512TRF vs CLF12105K15%100PPM/KNS |
CR1210-2W-512JPT | Fixed Resistor, 0.5W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, | VENKEL LTD | NRCW25J512TRF vs CR1210-2W-512JPT |
RC1210JR-135K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | NRCW25J512TRF vs RC1210JR-135K1L |