Part Details for NRCW25J124TRF by NIC Components Corp
Overview of NRCW25J124TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW25J124TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0240 | Buy Now |
Part Details for NRCW25J124TRF
NRCW25J124TRF CAD Models
NRCW25J124TRF Part Data Attributes
|
NRCW25J124TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW25J124TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRCW25J124TRF
This table gives cross-reference parts and alternative options found for NRCW25J124TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW25J124TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1210JR-07120KL | Fixed Resistor, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | NRCW25J124TRF vs AF1210JR-07120KL |
RMNW35K124JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCW25J124TRF vs RMNW35K124JTP |
RTT12124JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | NRCW25J124TRF vs RTT12124JP4 |
1210W2J0124T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRCW25J124TRF vs 1210W2J0124T5E |
1210U2J0124T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRCW25J124TRF vs 1210U2J0124T5E |
RC1210JR-10120KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | NRCW25J124TRF vs RC1210JR-10120KL |
CR04124J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRCW25J124TRF vs CR04124J |
RPC1210JT120K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRCW25J124TRF vs RPC1210JT120K |
RPC35124JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | NRCW25J124TRF vs RPC35124JTE |
CLF1210120K5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | NRCW25J124TRF vs CLF1210120K5%100PPM/KKB16 |