Part Details for NRCW10F3571TRF by NIC Components Corp
Overview of NRCW10F3571TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW10F3571TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0049 | Buy Now |
Part Details for NRCW10F3571TRF
NRCW10F3571TRF CAD Models
NRCW10F3571TRF Part Data Attributes
|
NRCW10F3571TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW10F3571TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCW10F3571TRF
This table gives cross-reference parts and alternative options found for NRCW10F3571TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW10F3571TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0805AFX-3571ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NRCW10F3571TRF vs CRS0805AFX-3571ELF |
RMH10FT3571 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | NRCW10F3571TRF vs RMH10FT3571 |
CR1/103571FV | Fixed Resistor, 0.125W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | NRCW10F3571TRF vs CR1/103571FV |
CRM0805AFX-3571ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NRCW10F3571TRF vs CRM0805AFX-3571ELF |
RK73H2AT3571F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCW10F3571TRF vs RK73H2AT3571F |
RAF05K3571FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | NRCW10F3571TRF vs RAF05K3571FC |
RK73H2ALTED3571F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCW10F3571TRF vs RK73H2ALTED3571F |
RK73H2AGBK3571F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCW10F3571TRF vs RK73H2AGBK3571F |
CR-05FP7--3K57 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NRCW10F3571TRF vs CR-05FP7--3K57 |
CR-05FPB--3K57 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NRCW10F3571TRF vs CR-05FPB--3K57 |