Part Details for NRCW10F3010TRF by NIC Components Corp
Overview of NRCW10F3010TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW10F3010TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0049 | Buy Now |
Part Details for NRCW10F3010TRF
NRCW10F3010TRF CAD Models
NRCW10F3010TRF Part Data Attributes
|
NRCW10F3010TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW10F3010TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCW10F3010TRF
This table gives cross-reference parts and alternative options found for NRCW10F3010TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW10F3010TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTDD3010F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCW10F3010TRF vs RK73H2ARTTDD3010F |
RK73H2AGTD3010F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCW10F3010TRF vs RK73H2AGTD3010F |
CR0805F301RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | NRCW10F3010TRF vs CR0805F301RP200.25W |
RK73H2ARTTE3010F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCW10F3010TRF vs RK73H2ARTTE3010F |
RK73H2ATBK3010F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCW10F3010TRF vs RK73H2ATBK3010F |
MR08X3010FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | NRCW10F3010TRF vs MR08X3010FGL |
CRM0805AFX-3010ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NRCW10F3010TRF vs CRM0805AFX-3010ELF |
RK73H2ATTDD3010F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCW10F3010TRF vs RK73H2ATTDD3010F |
RAF05K3010FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | NRCW10F3010TRF vs RAF05K3010FT |
CR203010FV | Fixed Resistor, 0.125W, 301ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | NRCW10F3010TRF vs CR203010FV |