Part Details for NRCW10F3003TRF by NIC Components Corp
Overview of NRCW10F3003TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW10F3003TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0049 | Buy Now |
Part Details for NRCW10F3003TRF
NRCW10F3003TRF CAD Models
NRCW10F3003TRF Part Data Attributes
|
NRCW10F3003TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW10F3003TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCW10F3003TRF
This table gives cross-reference parts and alternative options found for NRCW10F3003TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW10F3003TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K304FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | NRCW10F3003TRF vs RAF05K304FC |
RK73H2AGTE3003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCW10F3003TRF vs RK73H2AGTE3003F |
RK73H2ALTDD3003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCW10F3003TRF vs RK73H2ALTDD3003F |
RK73H2AGTP3003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCW10F3003TRF vs RK73H2AGTP3003F |
AC0805FR-7W300KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRCW10F3003TRF vs AC0805FR-7W300KL |
CPW21-3003-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | NRCW10F3003TRF vs CPW21-3003-FL |
RK73H2ALTP3003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCW10F3003TRF vs RK73H2ALTP3003F |
RK73H2ATBK3003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCW10F3003TRF vs RK73H2ATBK3003F |
FPS05FV-3003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRCW10F3003TRF vs FPS05FV-3003 |
AC0805FR-3W300KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRCW10F3003TRF vs AC0805FR-3W300KL |