Part Details for NRCW10F2490TRF by NIC Components Corp
Overview of NRCW10F2490TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW10F2490TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0049 | Buy Now |
Part Details for NRCW10F2490TRF
NRCW10F2490TRF CAD Models
NRCW10F2490TRF Part Data Attributes
|
NRCW10F2490TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW10F2490TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCW10F2490TRF
This table gives cross-reference parts and alternative options found for NRCW10F2490TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW10F2490TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K2490FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | NRCW10F2490TRF vs RAF05K2490FB |
FPF05FW-2490 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRCW10F2490TRF vs FPF05FW-2490 |
FPF05FV-2490 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRCW10F2490TRF vs FPF05FV-2490 |
CR-05FPF--249R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NRCW10F2490TRF vs CR-05FPF--249R |
CR0805F249RP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | NRCW10F2490TRF vs CR0805F249RP050.25W |
RK73H2AGBK2490F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCW10F2490TRF vs RK73H2AGBK2490F |
MR08X2490FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | NRCW10F2490TRF vs MR08X2490FTL |
RAF05K2490FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | NRCW10F2490TRF vs RAF05K2490FT |
MR08X2490FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | NRCW10F2490TRF vs MR08X2490FBL |
RMCS0805FT249R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NRCW10F2490TRF vs RMCS0805FT249R-HP |