Part Details for NRCW10F1213TRF by NIC Components Corp
Overview of NRCW10F1213TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW10F1213TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0049 | Buy Now |
Part Details for NRCW10F1213TRF
NRCW10F1213TRF CAD Models
NRCW10F1213TRF Part Data Attributes
|
NRCW10F1213TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW10F1213TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCW10F1213TRF
This table gives cross-reference parts and alternative options found for NRCW10F1213TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW10F1213TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0805FT121K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRCW10F1213TRF vs RPC0805FT121K |
RK73H2ARTBK1213F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRCW10F1213TRF vs RK73H2ARTBK1213F |
RK73H2ARTTP1213F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCW10F1213TRF vs RK73H2ARTTP1213F |
MR08X1213FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | NRCW10F1213TRF vs MR08X1213FTL |
WF08P1213FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | NRCW10F1213TRF vs WF08P1213FTLV |
RMH10FT1213 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | NRCW10F1213TRF vs RMH10FT1213 |
RK73H2ALTED1213F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCW10F1213TRF vs RK73H2ALTED1213F |
RK73H2AXTP1213F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCW10F1213TRF vs RK73H2AXTP1213F |
CR20-1213FB | Fixed Resistor, 0.25W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | NRCW10F1213TRF vs CR20-1213FB |
RMCP0805FG121K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 121000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRCW10F1213TRF vs RMCP0805FG121K |