Part Details for NRCW10F1201TRF by NIC Components Corp
Overview of NRCW10F1201TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for NRCW10F1201TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0049 | Buy Now |
Part Details for NRCW10F1201TRF
NRCW10F1201TRF CAD Models
NRCW10F1201TRF Part Data Attributes
|
NRCW10F1201TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW10F1201TRF
NIC Components Corp
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCW10F1201TRF
This table gives cross-reference parts and alternative options found for NRCW10F1201TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW10F1201TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGBK1201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCW10F1201TRF vs RK73H2AGBK1201F |
FPS05FV-1201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRCW10F1201TRF vs FPS05FV-1201 |
RAF05K122FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | NRCW10F1201TRF vs RAF05K122FCG |
RK73H2AXTP1201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCW10F1201TRF vs RK73H2AXTP1201F |
RK73H2ALTE1201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCW10F1201TRF vs RK73H2ALTE1201F |
RMH10FT1201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | NRCW10F1201TRF vs RMH10FT1201 |
RK73H2ARTTP1201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCW10F1201TRF vs RK73H2ARTTP1201F |
RPC0805FT1K20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRCW10F1201TRF vs RPC0805FT1K20 |
RK73H2AGTD1201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | NRCW10F1201TRF vs RK73H2AGTD1201F |
RMCP0805FT1K20 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRCW10F1201TRF vs RMCP0805FT1K20 |