Part Details for NRCW100F1181TRF by NIC Components Corp
Overview of NRCW100F1181TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW100F1181TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0694 | Buy Now |
Part Details for NRCW100F1181TRF
NRCW100F1181TRF CAD Models
NRCW100F1181TRF Part Data Attributes
|
NRCW100F1181TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW100F1181TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 2W, 1180ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for NRCW100F1181TRF
This table gives cross-reference parts and alternative options found for NRCW100F1181TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW100F1181TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP2512R1181FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | NRCW100F1181TRF vs TFP2512R1181FA-T4 |
CRM2512AFX-1181ELF | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | NRCW100F1181TRF vs CRM2512AFX-1181ELF |
CRS2512AFX-1181ELF | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | NRCW100F1181TRF vs CRS2512AFX-1181ELF |
HP122WF1181TCE | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NRCW100F1181TRF vs HP122WF1181TCE |
WF25P1181FTL | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRCW100F1181TRF vs WF25P1181FTL |