Part Details for NRCW06J820TRF by NIC Components Corp
Overview of NRCW06J820TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW06J820TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0018 | Buy Now |
Part Details for NRCW06J820TRF
NRCW06J820TRF CAD Models
NRCW06J820TRF Part Data Attributes
|
NRCW06J820TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW06J820TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NRCW06J820TRF
This table gives cross-reference parts and alternative options found for NRCW06J820TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW06J820TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603J820-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | NRCW06J820TRF vs RC0603J820-07-T70 |
FNF03JB-820 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | NRCW06J820TRF vs FNF03JB-820 |
NMCT0603JT82R0 | RESISTOR, 0.1W, 5%, 100ppm, 82ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRCW06J820TRF vs NMCT0603JT82R0 |
RMC-06820JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | NRCW06J820TRF vs RMC-06820JB |
RCM1608J820AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | NRCW06J820TRF vs RCM1608J820AS |
RMGW16K820JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCW06J820TRF vs RMGW16K820JTP |
RMNW16K820JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCW06J820TRF vs RMNW16K820JTP |
RMGW16K820JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCW06J820TRF vs RMGW16K820JB |
RMSW16K820JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCW06J820TRF vs RMSW16K820JB |
WR06X820JDLV | Fixed Resistor, 0.1W, 82ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | NRCW06J820TRF vs WR06X820JDLV |