Part Details for NRCW06F9760TRF by NIC Components Corp
Overview of NRCW06F9760TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW06F9760TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0033 | Buy Now |
Part Details for NRCW06F9760TRF
NRCW06F9760TRF CAD Models
NRCW06F9760TRF Part Data Attributes
|
NRCW06F9760TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW06F9760TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRCW06F9760TRF
This table gives cross-reference parts and alternative options found for NRCW06F9760TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW06F9760TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGF9760B1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NRCW06F9760TRF vs 0603WGF9760B1E |
0603SAF9760TAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NRCW06F9760TRF vs 0603SAF9760TAE |
WR06X9760FTR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRCW06F9760TRF vs WR06X9760FTR |
0603WGF9760T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NRCW06F9760TRF vs 0603WGF9760T4E |
RCS1608F9760AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Samsung Electro-Mechanics | NRCW06F9760TRF vs RCS1608F9760AS |
0603WGF9760C3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NRCW06F9760TRF vs 0603WGF9760C3E |
HCHP0603100PPM9761%BR0151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | NRCW06F9760TRF vs HCHP0603100PPM9761%BR0151 |
WR06X9760FGR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRCW06F9760TRF vs WR06X9760FGR |
RC0603FRF07976R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRCW06F9760TRF vs RC0603FRF07976R |
0603WGF9760T2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 976ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NRCW06F9760TRF vs 0603WGF9760T2E |