There are no models available for this part yet.
Overview of NRCW06F5761TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for NRCW06F5761TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0033 | Buy Now |
CAD Models for NRCW06F5761TRF by NIC Components Corp
Part Data Attributes for NRCW06F5761TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5760 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for NRCW06F5761TRF
This table gives cross-reference parts and alternative options found for NRCW06F5761TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW06F5761TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGF5761BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NRCW06F5761TRF vs 0603WGF5761BC |
0603WGF5761T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NRCW06F5761TRF vs 0603WGF5761T5 |
0603SAF5761TDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NRCW06F5761TRF vs 0603SAF5761TDE |
0603WGF5761B4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NRCW06F5761TRF vs 0603WGF5761B4E |
AR0603FR-075K76 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5760ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRCW06F5761TRF vs AR0603FR-075K76 |
0603WGF5761CC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NRCW06F5761TRF vs 0603WGF5761CC |
FCF03FS-5761 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | NRCW06F5761TRF vs FCF03FS-5761 |
0603SAF5761T3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NRCW06F5761TRF vs 0603SAF5761T3E |
CRG0603-Q-5761FT | Fixed Resistor, 0.1W, 5760ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NRCW06F5761TRF vs CRG0603-Q-5761FT |
HCHP0603K5761FB151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5760ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | NRCW06F5761TRF vs HCHP0603K5761FB151 |