Part Details for NRCW04F14R7TRF by NIC Components Corp
Overview of NRCW04F14R7TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW04F14R7TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0033 | Buy Now |
Part Details for NRCW04F14R7TRF
NRCW04F14R7TRF CAD Models
NRCW04F14R7TRF Part Data Attributes
|
NRCW04F14R7TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW04F14R7TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRCW04F14R7TRF
This table gives cross-reference parts and alternative options found for NRCW04F14R7TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW04F14R7TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS02FTE14R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NRCW04F14R7TRF vs AS02FTE14R7 |
CRCW040214R7FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRCW04F14R7TRF vs CRCW040214R7FKED |
CDF040214R71%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, | Microtech GmbH Electronic | NRCW04F14R7TRF vs CDF040214R71%100PPM/KNP |
CR1014R7FV | RESISTOR, 0.063W, 1%, 100ppm, 14.7ohm, SURFACE MOUNT, 0402, CHIP | Hokuriku Electric Industry Co Ltd | NRCW04F14R7TRF vs CR1014R7FV |
CR0402-16W-14R7FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | NRCW04F14R7TRF vs CR0402-16W-14R7FT-13 |
RMNW10K14R7FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | NRCW04F14R7TRF vs RMNW10K14R7FTH |
CRCW040214R7FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRCW04F14R7TRF vs CRCW040214R7FKEE |
RC0402FR-1314R7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRCW04F14R7TRF vs RC0402FR-1314R7L |
9C04021A14R7FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | NRCW04F14R7TRF vs 9C04021A14R7FKAF3 |
CR0402-16W-14R7FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | NRCW04F14R7TRF vs CR0402-16W-14R7FPT-13 |