NRCS25G394TRF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of NRCS25G394TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRCS25G394TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCS25G394TRF by NIC Components Corp

NRCS25G394TRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
390000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. NRCS25G394TRF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NRCS25G394TRF

This table gives cross-reference parts and alternative options found for NRCS25G394TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS25G394TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC12103903-GT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390000ohm, 200V, 2% +/-Tol, 1310, RCD Components Inc NRCS25G394TRF vs MC12103903-GT
1210W4G0394T5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRCS25G394TRF vs 1210W4G0394T5
1210W4G0394BC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRCS25G394TRF vs 1210W4G0394BC
1210S3G0394CCE Fixed Resistor, Metal Glaze/thick Film, 0.333W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRCS25G394TRF vs 1210S3G0394CCE
RK73B2ETTP394G Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc NRCS25G394TRF vs RK73B2ETTP394G
1210S3G0394B2 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRCS25G394TRF vs 1210S3G0394B2
1210S3G0394T1 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRCS25G394TRF vs 1210S3G0394T1
1210S3G0394TD Fixed Resistor, Metal Glaze/thick Film, 0.333W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRCS25G394TRF vs 1210S3G0394TD
1210W4G0394B4E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRCS25G394TRF vs 1210W4G0394B4E
1210S3G0394C1 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 390000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd NRCS25G394TRF vs 1210S3G0394C1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCS25G394TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCS25G394TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRCS25G394TRF would you like to use for your alert(s)?
  • Please alert me when NRCS25G394TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCS25G394TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCS25G394TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCS25G394TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCS25G394TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCS25G394TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: